Manufacturer Part #
ECS-MPI4040R3-4R7-R
ECS-MPI4040 Series 4.7 uH ±20 % 2.3 A 92 mOhm Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ECS Inc. ECS-MPI4040R3-4R7-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
DISCONTINUATION <90 DAYS
11/10/2025 Details and Download
Description and Purpose of Change: The MPI4040 model will be officially discontinued. This decision was made following a comprehensive review of our product portfolio and due to several key factors impacting ongoing production, specifically decline in volume and increases in raw material, labor and maintenance cost.Last Time Order Date (*): 1/23/2026Last Shipment Date: To be finalized in coordination with the customer
Part Status:
Obsolete
Obsolete
ECS Inc. ECS-MPI4040R3-4R7-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 4.7µH |
| Tolerance (%): | ±20% |
| Rated Current-Max: | 2.3A |
| DC Resistance: | 92mΩ |
| Shielding: | Yes |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 4.45mm x W 4.06mm x H 1.85mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
3,500+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Mounting Method:
Surface Mount