text.skipToContent text.skipToNavigation

Manufacturer Part #

HLC024R7BTTR

HLC Series 0402 4.7 nH ±0.1 nH Tol. 405 mA SMT High Current Multilayer Inductor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX HLC024R7BTTR - Technical Attributes
Attributes Table
Inductance-Nom: 4.7nH
Tolerance (nH): ±0.1nH
Rated Current-Max: 405mA
DC Resistance: 480mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
5,000+
$0.24
Product Variant Information section