text.skipToContent text.skipToNavigation

Manufacturer Part #

ILSB0805ER5R6K

ILSB Series 0805 5.6 uH ±10 % Tol. 15 mA SMT Shielded Monolithic Chip Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ILSB0805ER5R6K - Technical Attributes
Attributes Table
Inductance-Nom: 5.6µH
Tolerance (%): ±10%
Rated Current-Max: 15mA
DC Resistance: 0.9Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$201.00
USD
Quantity
Unit Price
3,000
$0.067
6,000
$0.0658
9,000
$0.0651
12,000
$0.0647
15,000+
$0.0632
Product Variant Information section