text.skipToContent text.skipToNavigation

Manufacturer Part #

ILSB1206ER1R8K

ILSB Series 1206 1.8 uH ±10 % Tol. 50 mA SMT Shielded Monolithic Chip Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ILSB1206ER1R8K - Technical Attributes
Attributes Table
Inductance-Nom: 1.8µH
Tolerance (%): ±10%
Rated Current-Max: 50mA
DC Resistance: 0.5Ω
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
195,000
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$200.70
USD
Quantity
Unit Price
3,000
$0.0669
6,000
$0.0657
9,000
$0.065
12,000
$0.0646
15,000+
$0.0631
Product Variant Information section