text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HS1N8S02D

LQG Series 0402 1.8 nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQG15HS1N8S02D - Technical Attributes
Attributes Table
Inductance-Nom: 1.8nH
Tolerance (nH): ±0.3nH
Rated Current-Max: 950mA
DC Resistance: 100mΩ
Shielding: No
Core Material: Air
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm x H  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$320.00
USD
Quantity
Unit Price
10,000
$0.0162
20,000
$0.016
30,000
$0.0158
50,000
$0.0156
100,000+
$0.0153