
Manufacturer Part #
LQM18FN2R2M00D
LQM Series 0603 2.2 uH ±20 % Tol. 120 mA SMT High Frequency Multilayer Inductor
| |||||||||||
Mfr. Name: | Murata | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2036 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Inductance-Nom: | 2.2µH |
Tolerance (%): | ±20% |
Rated Current-Max: | 120mA |
DC Resistance: | 0.4Ω |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
Factory Lead Time:
N/A
Quantity
Web Price
4,000
$0.0419
12,000
$0.0398
16,000
$0.0378
40,000
$0.0359
60,000+
$0.0341
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount