text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM21DN220N00L

LQM Series 0805 22 uH ±30 % Tol. 13 mA SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQM21DN220N00L - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Tolerance (%): ±30%
Rated Current-Max: 13mA
DC Resistance: 0.65Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$264.90
USD
Quantity
Unit Price
3,000
$0.0883
6,000
$0.0867
9,000
$0.0858
12,000
$0.0852
15,000+
$0.0832