text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP03TN6N8H02D

LQP Series 0201 6.8 nH ±3 % Tol. 300 mA SMT High Frequency Chip Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2335
Product Specification Section
Murata LQP03TN6N8H02D - Technical Attributes
Attributes Table
Inductance-Nom: 6.8nH
Tolerance (%): ±3%
Rated Current-Max: 300mA
DC Resistance: 600mΩ
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$196.50
USD
Quantity
Web Price
15,000
$0.0131
30,000
$0.0128
60,000
$0.0125
75,000
$0.0124
225,000+
$0.0119