Manufacturer Part #
MCL2012V2-150-R
Chip Inductor 2*1.2*0.9mm 15nH
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2332 | ||||||||||
Product Specification Section
Eaton MCL2012V2-150-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton MCL2012V2-150-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 15nH |
| Tolerance (%): | ±5% |
| Rated Current-Max: | 500mA |
| DC Resistance: | 400mΩ |
| Shielding: | No |
| Test Frequency: | 100MHz |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 2 |
| Case Size: | 0805 (2012 Metric) |
| Dimension: | L 2mm x W 1.2mm x H 1.1mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
4,000
$0.0202
12,000
$0.0197
20,000
$0.0194
40,000
$0.0191
80,000+
$0.0187
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount