text.skipToContent text.skipToNavigation

Manufacturer Part #

MCLA1608V2-220-R

Auto Chip IND 1.6*0.8*0.8mm 22nH 2 Pads

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2123
Product Specification Section
Eaton MCLA1608V2-220-R - Technical Attributes
Attributes Table
Inductance-Nom: 22nH
Tolerance (%): ±5%
Rated Current-Max: 300mA
DC Resistance: 600mΩ
Shielding: No
Test Frequency: 100MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm x H  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$106.40
USD
Quantity
Unit Price
4,000
$0.0266
12,000
$0.0259
16,000
$0.0258
40,000
$0.0252
60,000+
$0.0247
Product Variant Information section