Manufacturer Part #
MHQ1005P4N7ST000
4.7 nH Unshielded Multilayer Inductor 800 mA 110mOhm Max 0402 (1005 Metric)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK MHQ1005P4N7ST000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK MHQ1005P4N7ST000 - Technical Attributes
Attributes Table
| Inductance-Nom: | 4.7nH |
| Tolerance (nH): | ±0.3nH |
| Rated Current-Max: | 0.8A |
| DC Resistance: | 80.54mΩ |
| Shielding: | No |
| Core Material: | Ceramic |
| Test Frequency: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0532
20,000
$0.0523
30,000+
$0.0514
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount