text.skipToContent text.skipToNavigation

Manufacturer Part #

ML05KT6R8

FERRITE CHIP IND ML Series0805 10% nH 6800H 1 15mA 50 29MHz 4MHz 200mV MHz

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking Tech ML05KT6R8 - Technical Attributes
Attributes Table
Inductance-Nom: 6800nH
Tolerance (%): ±10%
DC Resistance: 1.7Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$280.80
USD
Quantity
Unit Price
3,000
$0.0936
6,000
$0.092
9,000
$0.091
12,000
$0.0904
15,000+
$0.0883
Product Variant Information section