text.skipToContent text.skipToNavigation

Manufacturer Part #

MLF1608DR47KTD25

470 nH Shielded Multilayer Inductor 100 mA 950mOhm Max 0603 (1608 Metric)

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2213
Product Specification Section
TDK MLF1608DR47KTD25 - Technical Attributes
Attributes Table
Inductance-Nom: 470nH
Tolerance (%): ±10%
Rated Current-Max: 100mA
DC Resistance: 950mΩ
Shielding: Yes
Core Material: Ferrite
Test Frequency: 25MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm x H  0.95mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$247.60
USD
Quantity
Web Price
4,000
$0.0619
8,000
$0.0603
12,000
$0.0594
16,000
$0.0587
20,000+
$0.0567
Product Variant Information section