Manufacturer Part #
MLF1608DR56JT000
MLF Series 0603 0.56 uH ±5 % Tol. 100 mA Magnetic Shielded Multilayer Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel | ||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
TDK MLF1608DR56JT000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK MLF1608DR56JT000 - Technical Attributes
Attributes Table
| Inductance-Nom: | 0.56µH |
| Tolerance (%): | ±5% |
| Rated Current-Max: | 100mA |
| DC Resistance: | 0.55Ω |
| Case Size: | 0603 (1608 Metric) |
Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.0604
8,000
$0.0594
12,000
$0.0588
16,000
$0.0584
20,000+
$0.057
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel