text.skipToContent text.skipToNavigation

Manufacturer Part #

MLF1608E100JT000

FIXED IND 10UH 10MA 1.7 OHM SMD

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
TDK MLF1608E100JT000 - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Tolerance (%): ±5%
Rated Current-Max: 10mA
DC Resistance: 1.7Ω
Shielding: Yes
Core Material: Ferrite
Test Frequency: 2MHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$227.20
USD
Quantity
Unit Price
4,000
$0.0568
8,000
$0.0557
12,000
$0.0547
16,000
$0.056
20,000+
$0.0547
Product Variant Information section