text.skipToContent text.skipToNavigation

Manufacturer Part #

NS10145T331MNA

FIXED IND 330UH 640MA 840 MOHM

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN NS10145T331MNA - Technical Attributes
Attributes Table
Inductance-Nom: 330µH
Tolerance (%): ±20%
Rated Current-Max: 640mA
DC Resistance: 840mΩ
Shielding: No
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  10.1mm x W  10.1mm x H  4.85mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$167.50
USD
Quantity
Unit Price
500
$0.335
1,000
$0.33
2,500
$0.325
5,000+
$0.32
Product Variant Information section