text.skipToContent text.skipToNavigation

Manufacturer Part #

1225AS-H-3R3M=P2

DEM2812C Series 3.3 uH ±20% 96 mΩ DCR Magnetically Shielded Power Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata 1225AS-H-3R3M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 96mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,320.00
USD
Quantity
Unit Price
2,000+
$0.66
Product Variant Information section