text.skipToContent text.skipToNavigation

Manufacturer Part #

1239AS-H-1R0M=P2

DFE252012C Series 1 µH ±20% 59 mOhm Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2542
Product Specification Section
Murata 1239AS-H-1R0M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 59mΩ
Core Material: Powdered Iron
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
Case Size: 1008 (2520 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$348.00
USD
Quantity
Unit Price
3,000
$0.116
6,000
$0.115
9,000
$0.114
12,000
$0.113
15,000+
$0.111