text.skipToContent text.skipToNavigation

Manufacturer Part #

1269AS-H-4R7M=P2

2.5 x 2 x 1 mm 4.7 uH ±20% 0.3 Ohm DCR SMT Metal Alloy Chip Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata 1269AS-H-4R7M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 1.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 300mΩ
Core Material: Powdered Iron
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
Case Size: 1008 (2520 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$348.00
USD
Quantity
Unit Price
3,000
$0.116
6,000
$0.115
9,000
$0.114
12,000
$0.113
15,000+
$0.111