text.skipToContent text.skipToNavigation

Manufacturer Part #

1269AS-H-6R8M=P2

2.5 x 2.0mm 1.0mm thick 6.8 uH +\- 20% DRC (mohms) max 516 1.1A max

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata 1269AS-H-6R8M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 1.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 516mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  2.5mm x W  2mm x H  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$366.00
USD
Quantity
Unit Price
3,000
$0.122
6,000
$0.12
9,000
$0.119
15,000+
$0.117
Product Variant Information section