text.skipToContent text.skipToNavigation

Manufacturer Part #

1273AS-H-330M=P3

8.3 x 8.3mm 3mm thick 33 uH ±20% DRC (mohms) max 174.0 1.6A max

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata 1273AS-H-330M=P3 - Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 1.6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 174mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  8.3mm x W  8.3mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$740.00
USD
Quantity
Unit Price
1,000
$0.74
2,000+
$0.72
Product Variant Information section