text.skipToContent text.skipToNavigation

Manufacturer Part #

1274AS-H-150M=P3

DEM10050C Series 15 uH 5.1 A 35.2 mOhm DRC Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata 1274AS-H-150M=P3 - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 5.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 42.3mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  10mm x W  10mm x H  5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$285.00
USD
Quantity
Unit Price
500
$0.57
1,000
$0.565
1,500
$0.56
2,000
$0.555
2,500+
$0.545
Product Variant Information section