text.skipToContent text.skipToNavigation

Manufacturer Part #

1277AS-H-100M=P2

1277AS Series 1210 10 uH ±20% 420 mOhm DCR Metal Alloy Shielded Power Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata 1277AS-H-100M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 900mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 420mΩ
Core Material: Powdered Iron
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
Case Size: 1210 (3225 Metric)
Dimension: H  1.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$453.00
USD
Quantity
Unit Price
3,000
$0.151
6,000
$0.149
9,000
$0.148
12,000+
$0.147