text.skipToContent text.skipToNavigation

Manufacturer Part #

1277AS-H-4R7M=P2

1277AS-H Series 1210 4.7 uH ±20% 0.18 Ohm DCR Power Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2535
Product Specification Section
Murata 1277AS-H-4R7M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 1.4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.18Ω
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -10°C to +40°C
Case Size: 1210 (3225 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$453.00
USD
Quantity
Unit Price
3,000
$0.151
6,000
$0.149
9,000
$0.148
12,000+
$0.147