text.skipToContent text.skipToNavigation

Manufacturer Part #

1277AS-H-R47M=P2

1210 0.47 uH ±20% 4.7 A 31 mOhm SMT Shielded Metal Alloy Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata 1277AS-H-R47M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: 0.47µH
Rated Current-Max: 4.7A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 31mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  3.2mm x W  2.5mm x H  1.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,095.00
USD
Quantity
Unit Price
3,000+
$0.365
Product Variant Information section