Manufacturer Part #
1286AS-H-1R0M=P2
2.0 x 1.6mm 1.2mm thick 1.0 uH +\- 20% DRC (mohms) max 82 2.5A max
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2545 | ||||||||||
Product Specification Section
Murata 1286AS-H-1R0M=P2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata 1286AS-H-1R0M=P2 - Technical Attributes
Attributes Table
| Inductance-Nom: | 1µH |
| Rated Current-Max: | 2.5A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 82mΩ |
| Core Material: | Metal |
| Test Frequency: | 1MHz |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 2 |
| Dimension: | L 2mm x W 1.6mm x H 1.2mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.122
6,000
$0.12
12,000
$0.119
15,000+
$0.117
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount