text.skipToContent text.skipToNavigation

Manufacturer Part #

12RS105C

12RS Series 1 mH ±15 % 10 kHz 440 mA Shielded Power Inductor

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 12RS105C - Technical Attributes
Attributes Table
Inductance-Nom: 1000µH
Rated Current-Max: 0.44A
Tolerance (%): ±15%
Shielding: Yes
DC Resistance: 1500mΩ
Dimension: L  10.5mm x D  10.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$188.75
USD
Quantity
Unit Price
250
$0.755
500
$0.74
750
$0.735
1,000
$0.73
1,250+
$0.715
Product Variant Information section