text.skipToContent text.skipToNavigation

Manufacturer Part #

13R475C

1300R Series 4.7 mH ±10 % 0.16 A Unshielded Through Hole Radial Lead Inductor

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 13R475C - Technical Attributes
Attributes Table
Inductance-Nom: 4.7mH
Rated Current-Max: 0.16A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 9.3Ω
Dimension: L  13.5mm x D  9.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$103.00
USD
Quantity
Unit Price
40
$0.525
125
$0.515
300
$0.505
750
$0.495
2,000+
$0.475
Product Variant Information section