Manufacturer Part #
1422455C
1400 Series 220 uH ±10 % 5.5 A 62 mOhm Unshielded Radial Bobbin Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Box Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions 1422455C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions 1422455C - Technical Attributes
Attributes Table
| Inductance-Nom: | 220µH |
| Rated Current-Max: | 5.5A |
| Tolerance (%): | ±10% |
| DC Resistance: | 0.062Ω |
| Dimension: | L 21.8mm x D 32.1mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$3.65
15
$3.57
40
$3.52
125
$3.46
300+
$3.37
Product Variant Information section
Available Packaging
Package Qty:
15 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole