text.skipToContent text.skipToNavigation

Manufacturer Part #

1447423C

1400 Series 470 uH ±10 % 2.3 A Unshielded Through Hole Bobbin Type Inductor

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 1447423C - Technical Attributes
Attributes Table
Inductance-Nom: 470µH
Rated Current-Max: 2.3A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.222Ω
Dimension: L  14mm x D  25.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.00
USD
Quantity
Unit Price
10
$4.34
25
$4.28
50
$4.24
150
$4.17
300+
$4.08
Product Variant Information section