text.skipToContent text.skipToNavigation

Manufacturer Part #

1447440C

1400 Series 470 uH ±10 % 4 A Unshielded Through Hole Bobbin Type Inductor

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 1447440C - Technical Attributes
Attributes Table
Inductance-Nom: 470µH
Rated Current-Max: 4A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.125Ω
Dimension: L  21.8mm x D  31.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.15
USD
Quantity
Unit Price
4
$6.88
15
$6.81
30
$6.77
100
$6.70
200+
$6.63
Product Variant Information section