text.skipToContent text.skipToNavigation

Manufacturer Part #

1879486-1

MGPWT-00434 Series 96.8 uH 0.75 A ± 10 % FLYBACK XFM / Inductor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1879486-1 - Technical Attributes
Attributes Table
Inductance-Nom: 96.8µH
Rated Current-Max: 0.75A
Tolerance (%): ±10%
DC Resistance: 0.305Ω
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4200
Multiple Of:
700
Total
$8,904.00
USD
Quantity
Unit Price
700+
$2.12
Product Variant Information section