text.skipToContent text.skipToNavigation

Manufacturer Part #

22R684C

2200R Series 680 uH ±10 % 0.25 A Unshielded Through Hole Radial Lead Inductor

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 22R684C - Technical Attributes
Attributes Table
Inductance-Nom: 680µH
Rated Current-Max: 0.25A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 2.64Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +70°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  10.5mm x D  7.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.50
USD
Quantity
Unit Price
40
$0.555
125
$0.54
300
$0.53
750
$0.52
2,000+
$0.50
Product Variant Information section