text.skipToContent text.skipToNavigation

Manufacturer Part #

4922-17L

4922R Series 22 uH 1.61 A ±15% 152 mΩ DCR SMT High Current Power Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 4922-17L - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 1.61A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 152mΩ
Core Material: Ferrite
Test Frequency: 10kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  12.82mm x W  6.09mm x H  5.84mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$2,040.00
USD
Quantity
Unit Price
800+
$2.55
Product Variant Information section