text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1879389-0

47 µH Magnetics Circuit Protection 4.5 A Power Inductor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-1879389-0 - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 4.5A
DC Resistance: 0.86Ω
Dimension: L  18.54mm x W  15.24mm x H  7.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$11,200.00
USD
Quantity
Unit Price
1,000+
$1.12
Product Variant Information section