Manufacturer Part #
78253/55JVC
78253J Series 5 V Input 5 V Output MAX253 Compatible Converter SMT Transformer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions 78253/55JVC - Technical Attributes
Attributes Table
| Inductance-Nom: | 22µH |
| Rated Current-Max: | 500mA |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 350mΩ |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | L 7.8mm x W 5.2mm x H 1.8mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
50
$2.86
100
$2.83
150
$2.81
200
$2.80
250+
$2.76
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Surface Mount