text.skipToContent text.skipToNavigation

Manufacturer Part #

82473C

8200 Series 47 uH ±10 % 0.25 A Unshielded Miniature Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Date Code: 2602
Product Specification Section
Murata Power Solutions 82473C - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 0.25A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 1.69Ω
Dimension: L  3.2mm x W  2.5mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$662.50
USD
Quantity
Unit Price
2,500
$0.265
5,000+
$0.26