text.skipToContent text.skipToNavigation

Manufacturer Part #

AVR-1F100808SR12LT

AVR-1F100808S Series 120 nH ±15 % 70 A 0.12 mOhm Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Abracon AVR-1F100808SR12LT - Technical Attributes
Attributes Table
Inductance-Nom: 120nH
Rated Current-Max: 70A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 0.12mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  10.8mm x W  8.2mm x H  8.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$519.00
USD
Quantity
Unit Price
600
$0.865
1,200
$0.85
1,800+
$0.835
Product Variant Information section