text.skipToContent text.skipToNavigation

Manufacturer Part #

AIAP-03-331K

AIAP Series 330 uH ±10% 1 A 212 mΩ Axial Fixed Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AIAP-03-331K - Technical Attributes
Attributes Table
Inductance-Nom: 330µH
Rated Current-Max: 1.51A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 212mΩ
Dimension: L  22.9mm x D  11.4mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$715.00
USD
Quantity
Unit Price
100
$0.75
300
$0.735
500
$0.725
1,000
$0.715
2,000+
$0.695
Product Variant Information section