text.skipToContent text.skipToNavigation

Manufacturer Part #

AIMC-0603-6N8J-T

FIXED IND 6.8NH 500MA 220 MOHM

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AIMC-0603-6N8J-T - Technical Attributes
Attributes Table
Inductance-Nom: 6.8nH
Rated Current-Max: 500mA
Tolerance (%): ±5%
Shielding: No
DC Resistance: 220mΩ
Core Material: Ceramic
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Dimension: L  1.6mm x W  0.8mm x H  0.95mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$209.60
USD
Quantity
Unit Price
4,000
$0.0262
12,000
$0.0255
16,000
$0.0254
40,000
$0.0248
60,000+
$0.0243
Product Variant Information section