text.skipToContent text.skipToNavigation

Manufacturer Part #

ASMPH-0603-R68M-T

FIXED IND 680NH 1.15A 180 MOHM

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASMPH-0603-R68M-T - Technical Attributes
Attributes Table
Inductance-Nom: 0.68µH
Rated Current-Max: 1.15A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 180mΩ
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$792.00
USD
Quantity
Unit Price
4,000
$0.198
8,000+
$0.194
Product Variant Information section