Manufacturer Part #
ASMPL-0603-1R0M-T
ASMPL Series 0603 1 uH ±20% 0.8 A 400 mOhm Multilayer Chip Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ASMPL-0603-1R0M-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ASMPL-0603-1R0M-T - Technical Attributes
Attributes Table
| Inductance-Nom: | 1µH |
| Rated Current-Max: | 800mA |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 400mΩ |
| Core Material: | Ceramic |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +85°C |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
5,000+
$0.193
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount