text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-0630HI-4R7M-T15

ASPI Series 4.7 uH ±20 % 5.5 A Unshielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASPI-0630HI-4R7M-T15 - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 5.5A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 40MΩ
Core Material: Ferrite
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: 25°C to 35°C
No of Terminals: 2
Dimension: L  7.2mm x W  6.65mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
1
$0.82
10
$0.775
50
$0.745
200
$0.715
750+
$0.68
Product Variant Information section