text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-0630LR-1R0M-T15

ASPI-0630LR Series 1 uH 12 A 9 mOhm DCR SMT Molded Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Date Code:
Product Specification Section
Abracon ASPI-0630LR-1R0M-T15 - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 12A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 9mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: 7.2 x 6.65 x 3 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$517.50
USD
Quantity
Unit Price
1,500
$0.345
3,000
$0.34
4,500+
$0.335