Manufacturer Part #
ASPI-0705-470K-T
Fixed Inductors FIXED IND 47UH 1.1A 180 MOHM SMD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
Abracon ASPI-0705-470K-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ASPI-0705-470K-T - Technical Attributes
Attributes Table
| Inductance-Nom: | 47µH |
| Rated Current-Max: | 1.1A |
| Tolerance (%): | ±10% |
| Shielding: | No |
| DC Resistance: | 0.18Ω |
| Core Material: | Ferrite |
| Test Frequency: | 2.52MHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | 15°C to 28°C |
| No of Terminals: | 2 |
| Dimension: | L 7.8mm x W 7mm x H 5mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
23,000
Singapore:
23,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1,000
$0.20
2,000
$0.198
3,000
$0.196
4,000+
$0.194
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount