text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-4030S-4R7M-T

ASPI-4030S Series 4.7 µH 2 A 60 mOhm Magnetically Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Abracon ASPI-4030S-4R7M-T - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 60mΩ
Dimension: L  4mm x W  4mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
6,000
Factory Stock:Factory Stock:
44,000
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$294.00
USD
Quantity
Unit Price
2,000
$0.147
4,000
$0.145
6,000
$0.144
10,000+
$0.141
Product Variant Information section