text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-6045S-221M-T

ASPI-6045S Series 220 uH 590 mA 834 mOhm Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Abracon ASPI-6045S-221M-T - Technical Attributes
Attributes Table
Inductance-Nom: 220µH
Rated Current-Max: 590mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.834Ω
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -10°C to +40°C
No of Terminals: 2
Dimension: L  6mm x W  6mm x H  4.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$555.00
USD
Quantity
Unit Price
1,500
$0.37
3,000
$0.365
4,500+
$0.36
Product Variant Information section