text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-7318-3R3M-T

ASPI Series 3.3uH 20% 10Amps 60.1 Ohms Shielded SMD Fixed Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASPI-7318-3R3M-T - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 30mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$795.00
USD
Quantity
Unit Price
1,000
$0.795
2,000+
$0.775
Product Variant Information section