text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-M3015-1R0M-T

ASPI-M Series 3 x 3 x 1.5 mm 1 uH ±20% 42 mOhm SMT Miniature Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASPI-M3015-1R0M-T - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Shielding: No
Test Frequency: 100kHz
Dimension: 3 x 3 x 1.5 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,410.00
USD
Quantity
Unit Price
2,000+
$0.705
Product Variant Information section