text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPIAIG-S4035-2R2M-T

ASPIAIG-S4035 Series 2.2 uH 3.5 A 0.04 mOhm Automotive Shielded Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Abracon ASPIAIG-S4035-2R2M-T - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 3.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.04mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -10°C to +40°C
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  3.7mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$296.00
USD
Quantity
Unit Price
2,000
$0.148
4,000
$0.146
6,000
$0.145
8,000
$0.144
10,000+
$0.142
Product Variant Information section